Microsoft KCN-00025 Black, 245 g, Backlight, cover

MPN
KCN-00025
Brand
Microsoft
EAN-13
889842590869
Order Code
72-0163
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For comfortable typing anytime, pair Surface Go Type Cover with Surface Go. Includes a complete, backlit keyset and large trackpad. Available in Ice Blue, Poppy Red, Platinum, and Black.

Full keyboard, compact design
Sleek, compact, and adjustable, Surface Go Type Cover performs like a traditional, full-size keyboard. Plus, three colors are covered in rich, warm Alcantara® material for an added touch of luxury.

Full keyboard experience
Type confidently and navigate precisely with Surface Go Type Cover. It’s built with the best of Microsoft technology and includes a full keyset, backlit keys, optimum spacing for fast, fluid typing, and a large glass trackpad.

Adjusts instantly
Surface Go Type Cover is uniquely designed to adjust to virtually any angle, letting you work comfortably wherever you are. Simply click into place and use three different ways—with Surface Go Kickstand open as a laptop, folded back for a tablet, or closed to shield the display and conserve battery life.

A touch of luxury for every task
Surface Go Type Cover goes beyond traditional keyboards to add a warm, elegant touch to everyday tasks. Constructed with Alcantara®, a luxury material sourced from Italy, it features a soft, smooth feel. It’s also durable and stain-resistant, so it easily wipes clean.

Reviews

Be the first to submit a review

Trustpilot