Microsoft GMF-00276 Wireless Mobile Mouse 3500 - Pink

Order Code:

64-5241

Brand: Microsoft MPN: GMF-00276
  • Country of Origin:
  • View All

Discontinued


This wireless mobile mouse from Microsoft has been designed so you can navigate with speed, accuracy, and reliability. The BlueTrack Technology combines the power of optical with the precision of a laser for remarkable tracking on most surfaces (apart from clear glass or mirrored surfaces). The mouse also comes with a plug-and-go Nano Transceiver, which is ideal for when you're on the go, as it can be simply stored it in the mouse.


  • Colour: pink
  • USB 2.0 compatible
  • 1 x AA alkaline battery required (supplied)
  • 3 buttons including scroll wheel button
  • Reliable 2.4-GHz wireless - delivers a reliable connection up to 15ft
  • Up to 8-month battery life
  • Hard drive of 150MB
  • Manufacturer's part GMF-00276

Computer/operating systems: Windows 10, Windows 8.1, Windows 8, Windows 7.
Colour Pink
Type Mouse

Trustpilot