Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This stylish arc mouse from Microsoft is a state-of-the-art device that impresses on both the eye and hand. The flexible design offers supreme versatility to curve for comfort or flatten to pack - simply curve to turn on and flatten to turn off. No button to switch.
A perfect fit for your hand and mobile lifestyle, this superb mouse requires just the slightest tap or flick to scroll. Quickly brush up or down with your finger to flick into hyperfast vertical scrolling for smooth, intuitive navigation or scroll slowly with a gentle swipe, then tap to stop.
Equipped with "Bluetooth 4.0 Low Energy" and the latest BlueTrack Technology®, combining the power of optical with the precision of laser, for remarkable tracking on virtually any surface (not clear glass or mirrored surfaces).
Colour | Grey titanium |
---|---|
Illuminated | No |
No. of Buttons | 3 |
Resolution | N/A |
Sensor Type | BlueTrack Technology |
Connection | Bluetooth 4.0 |
Transfer Type | N/A |
Max Range | 9m |
Polling Rate | N/A |