Microsoft CZV-00098 Surface Arc Mouse Bluetooth Black 2 Button 1200 dpi

MPN
CZV-00098
Brand
Microsoft
EAN-13
0196388243730
Order Code
19-3179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Microsoft CZV-00098 is a Surface Arc Mouse, a sophisticated input device designed for personal computers. Operating as a Bluetooth wireless mouse, this device employs Microsoft's proprietary BlueTrack technology, which utilises a laser tracking system that functions effectively on a variety of surfaces, except clear glass or mirrored surfaces. The device features a sleek and ergonomically optimised design with two physical buttons and a 1200 dpi resolution. This Surface Arc Mouse, clad in a professional black finish, is suited for engineering applications that require precision and flexibility in navigation, making it an ideal choice for CAD design environments and technical operations where traditional wired mice are impractical. Its ability to transform from a flat, easily storable shape to a curved ergonomic form enhances portability and user comfort, making it highly relevant for engineers frequently on the move.
Wired/Wireless Wireless
Colour Black
Type General Use

Reviews

Be the first to submit a review

Trustpilot