Christmas Opening Hours and Delivery Dates here

Microsoft 35H-00004 Optical Mouse 200 For Business - White

Order Code:

64-5561

Brand: Microsoft MPN: 35H-00004
  • Country of Origin:
  • View All

Discontinued


This optical mouse from Microsoft has been designed so you can navigate with better speed, accuracy, and reliability - making it the perfect mouse for all your business needs. The optical sensor allows you to move through documents quickly without having to use the on-screen scroll bar. You can also use the mouse either left or right-handed.


  • Optical technology
  • Sensor resolution: 1000 dpi
  • Three buttons and scroll wheel
  • Colour: white
  • USB port
  • 1 x AA alkaline battery (supplied)
  • Manufacturer's part 35H-00004

Computer/operating systems: Windows 7, Windows Vista, or Windows XP (excluding Windows XP 64-bit).
Type Mouse
Colour White
Connection USB
Illuminated No
Number of Buttons 3
Resolution 1000dpi
Sensor Type Optical

Trustpilot