MicroCrystal MS3V-T1R crystal 32.768kHz 12.5pF +/-20ppm SMD 6.7x1.4x1.48mm

MPN
MS3V-T1R 32.768kHz 12.5pF +/-20ppm TA QC
Brand
MicroCrystal
EAN-13
2050001861962
Order Code
19-3171
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.428
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

MicroCrystal MS3V-T1R is a precise crystal oscillator designed to operate at a frequency of 32.768kHz with a load capacitance of 12.5pF and a frequency tolerance of +/-20ppm. This surface-mount device, measuring 6.7mm by 1.4mm by 1.48mm, is engineered for high accuracy in time-keeping applications requiring minimal frequency deviation. The crystal's robust construction and size make it ideal for integration into compact electronic devices where stabilised clock signals are essential. Typical applications include use in real-time clocks, frequency-controlled oscillators, and a variety of timing applications that demand reliable timekeeping. The MS3V-T1R's quartz crystal technology ensures it meets the stringent requirements of modern electronic designs where precision is paramount.
Type Quartz clock crystal
Frequency 32,768kHz
Package Type SMD
Tolerance +/-20 ppm
Capacitance 12.5pF
Content 1
Dimensions (L x W x H) 6.7 x 1.4 x 1.48 mm
Enclosure SMD 2
Height 1.48mm
Length 6.7mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 32.768kHz
Operating temperature (min.) -40°C
Product Type Quartz clock crystal
Width 1.4mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot