MicroCrystal MS1V-T1K Quartz clock crystal 32.768kHz 7pF +/-20ppm SMD 1 pc

MPN
MS1V-T1K 32.768kHz 7pF +/-20ppm TA QC
Brand
MicroCrystal
EAN-13
2050001861931
Order Code
19-3169
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.637
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

MicroCrystal MS1V-T1K is a quartz clock crystal with a frequency of 32.768kHz, a load capacitance of 7pF, and a frequency tolerance of +/-20ppm, housed in a surface-mount device configuration. This precision crystal oscillator is designed for applications requiring accurate timekeeping, such as in watches, clocks, and electronic devices that utilise real-time clocks (RTC). Its stable performance and small form factor make it ideal for integration into compact devices and systems where precision timing is crucial. Engineered to operate reliably in demanding environments, the MS1V-T1K supports various circuit designs, including those requiring voltage-controlled oscillators (VCO) and temperature-compensated crystal oscillators (TCXO). Its quality construction ensures longevity and consistency, meeting the stringent demands of modern engineering applications.
Type Quartz clock crystal
Frequency 32,768kHz
Package Type SMD
Tolerance +/-20 ppm
Capacitance 7pF
Content 1
Dimensions (L x W x H) 8.1 x 2 x 2 mm
Enclosure SMD 2
Height 2mm
Length 8.1mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 32.768kHz
Operating temperature (min.) -40°C
Product Type Quartz clock crystal
Width 2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot