MicroCrystal MS1V-T1K quartz clock crystal 32.768kHz 10pF +/-20ppm SMD 1pc

MPN
MS1V-T1K 32.768kHz 10pF +/-20ppm TA QC
Brand
MicroCrystal
EAN-13
2050001861948
Order Code
19-3167
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

MicroCrystal MS1V-T1K is a precise quartz clock crystal designed with a nominal frequency of 32.768 kHz and a capacitance of 10 pF, offering a frequency stability of +/- 20 ppm. This surface-mount device (SMD) is optimised for low-power applications and provides a stable reference clock source, making it ideal for use in time-keeping devices and real-time clocks. The MS1V-T1K's miniature size and high stability render it suitable for integration into a wide range of electronic systems, including those equipped with voltage-controlled oscillators (VCO) and temperature-compensated crystal oscillators (TXCO). This component's reliable f0 (fundamental frequency) performance ensures precision in communication devices, embedded systems, and other critical timing applications.
Type Quartz clock crystal
Frequency 32,768kHz
Package Type SMD
Tolerance +/-20 ppm
Capacitance 10pF
Content 1
Dimensions (L x W x H) 8.1 x 2 x 2 mm
Enclosure SMD 2
Height 2mm
Length 8.1mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 32.768kHz
Operating temperature (min.) -40°C
Product Type Quartz clock crystal
Width 2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot