MicroCrystal CM7V-T1A Quartz clock crystal 32.768kHz 12.5pF +/-20ppm SMD

MPN
CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QC
Brand
MicroCrystal
EAN-13
2050001861993
Order Code
19-3165
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

MicroCrystal CM7V-T1A quartz clock crystal is a highly precise component designed to operate at a standard frequency of 32.768 kHz, offering a load capacitance of 12.5 pF and a tight frequency tolerance of +/- 20 ppm. This surface-mount device (SMD) is an optimal choice for applications requiring a stable frequency reference, such as real-time clock modules, microcontroller timing functions, and embedded systems. Its quartz crystal oscillator construction ensures minimal frequency variation over environmental changes, making it suitable for use in temperature-compensated crystal oscillators (TXCO) and voltage-controlled oscillators (VCO). Given its precise timing stability, the CM7V-T1A plays a crucial role in the accurate functioning of portable electronics and timing circuits.
Type Quartz clock crystal
Frequency 32,768kHz
Package Type SMD
Tolerance +/-20 ppm
Capacitance 12.5pF
Content 1
Dimensions (L x W x H) 3.2 x 1.5 x 0.65 mm
Enclosure SMD 2
Height 0.65mm
Length 3.2mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 32.768kHz
Operating temperature (min.) -40°C
Product Type Quartz clock crystal
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot