Microchip Technology ATTINY412-SSNR Microcontroller SOIC 8 8-Bit 20MHz 6 I/O

Microchip Technology ATTINY412-SSNR Microcontroller SOIC 8 8-Bit 20MHz 6 I/O

MPN
ATTINY412-SSNR
EAN-13
2050009805944
Order Code
16-9535

Discontinued


Microchip Technology presents the ATTINY412-SSNR, a robust microcontroller ideal for a range of engineering applications. This embedded microcontroller is housed in an SOIC-8 package, integrating an 8-bit processor with a clock speed of up to 20 MHz. Designed for efficient operation, it features six I/O pins, providing versatility in interfacing with other components. Engineers frequently utilise this microcontroller in embedded systems for tasks requiring reliability and compact design such as home automation systems and industrial control units. Packaged in tape on a full reel, the ATTINY412-SSNR ensures convenient handling and integration during manufacturing processes.
Type ATTINY412-SSNR
Clock Speed 20MHz
Core Size 8-Bit
Enclosure SOIC 8
I/O number 6
Operating temperature (max.) +105°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 4 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 1.8V

Trustpilot