Microchip Technology ATMEGA8A-PU microcontroller 8-Bit 16MHz 23 I/O SPDIP 28

Microchip Technology ATMEGA8A-PU microcontroller 8-Bit 16MHz 23 I/O SPDIP 28

MPN
ATMEGA8A-PU
EAN-13
2050009805869
Order Code
16-9531

Discontinued


Microchip Technology's ATMEGA8A-PU is an advanced embedded microcontroller designed for robust applications requiring efficiency and reliability. With its 8-bit architecture, the microcontroller operates at a frequency of 16 MHz, providing a balanced performance for a wide range of computational tasks. Encased in an SPDIP 28 package, it features 23 input/output pins, ensuring versatile interfacing capabilities with various peripheral devices. This microcontroller is commonly used in applications such as consumer electronics, home automation systems, and industrial control systems, where dependable processing and extensive connectivity are paramount. Its well-engineered design ensures compatibility with numerous development tools, making it highly adaptable for both prototyping and large-scale production.
Type ATMEGA8A-PU
Clock Speed 16MHz
Core Size 8-Bit
Enclosure SPDIP 28
I/O number 23
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 8 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

Trustpilot