Microchip Technology ATMEGA16A-AU microcontroller 8-Bit 16MHz 32 I/O TQFP-44

Microchip Technology ATMEGA16A-AU microcontroller 8-Bit 16MHz 32 I/O TQFP-44

Order Code:

16-9529

Brand: Microchip Technology MPN: ATMEGA16A-AU EAN-13: 2050009805845

Discontinued


Microchip Technology's ATMEGA16A-AU is a high-performance embedded microcontroller featuring a TQFP 44 package, presenting a compact and efficient solution for various engineering applications. This 8-bit microcontroller operates at a frequency of 16 MHz, facilitating reliable and fast processing capabilities essential for complex computations. With 32 input/output pins, it provides ample connectivity for interfacing with external peripherals and devices. The ATMEGA16A-AU is well-suited for everyday tasks in consumer electronics, industrial control systems, and automotive applications, where precise control and efficient processing are paramount. Additionally, the device is delivered in trays, ensuring secure and organised handling during assembly processes.
Type ATMEGA16A-AU
Clock Speed 16MHz
Core Size 8-Bit
Enclosure TQFP 44
I/O number 32
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 16 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

You may also like


Trustpilot