Microchip Technology AT89S8253-24PU Embedded Microcontroller DIP 40 24MHz

Microchip Technology AT89S8253-24PU Embedded Microcontroller DIP 40 24MHz

Order Code:

16-9526

Brand: Microchip Technology MPN: AT89S8253-24PU EAN-13: 2050009810214

Discontinued


Microchip Technology AT89S8253-24PU is an advanced microcontroller designed to deliver reliable performance in embedded systems. Encapsulated in a 40-pin Dual In-line Package (DIP), this microcontroller operates at a clock speed of up to 24 MHz, providing efficient processing capability suitable for various applications. It features an 8-bit CPU, 8K bytes of Flash memory for program storage, and 256 bytes of RAM, which supports the development of precise control logic. Engineers frequently employ this microcontroller in automation systems, consumer electronics, and instrumentation due to its robustness and ease of integration. The combination of its versatile I/O ports and compact form factor makes it highly adaptable to different technical environments and requirements.
Type AT89S8253-24PU
Clock Speed 24MHz
Enclosure DIP 40
Product Type Embedded microcontroller
Program Memory Size 12 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

You may also like


Trustpilot