Microchip Technology AT89C51RC2-SLSUM 8-Bit Microcontroller PLCC 44 60MHz 32I/O

Microchip Technology AT89C51RC2-SLSUM 8-Bit Microcontroller PLCC 44 60MHz 32I/O

Order Code:

16-9522

Brand: Microchip Technology MPN: AT89C51RC2-SLSUM EAN-13: 2050009805715

Discontinued


Microchip Technology's AT89C51RC2-SLSUM is an advanced embedded microcontroller designed in a PLCC 44 package, offering robust solutions for a variety of applications. This microcontroller is constructed with an 8-bit architecture and operates at a clock frequency of up to 60 MHz, enabling efficient processing capabilities for demanding tasks. Equipped with 32 input/output pins, the AT89C51RC2-SLSUM provides flexible interfacing options essential for complex systems integration. Its reliability and performance make it suitable for applications in industrial automation, consumer electronics, and embedded systems where precise control and efficient operation are paramount.
Type AT89C51RC2-SLSUM
Clock Speed 60MHz
Core Size 8-Bit
Enclosure PLCC 44
I/O number 32
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 32 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

You may also like


Trustpilot