Microchip Technology AT89C51ED2-SLSUM microcontroller 8-Bit 60MHz 34 I/O PLCC-44

Microchip Technology AT89C51ED2-SLSUM microcontroller 8-Bit 60MHz 34 I/O PLCC-44

Order Code:

16-9521

Brand: Microchip Technology MPN: AT89C51ED2-SLSUM EAN-13: 2050009805692

Discontinued


Microchip Technology's AT89C51ED2-SLSUM is an embedded microcontroller housed in a PLCC 44 package, featuring an 8-bit architecture and operating at a frequency of 60 MHz. It is equipped with 34 input/output lines, offering substantial flexibility for versatile engineering applications. This microcontroller is well-suited for integration into complex control systems, where rapid execution of instructions and reliable interfacing with external peripherals are crucial. Common applications include industrial automation, consumer electronics, and embedded system design, where the need for a robust, high-speed microcontroller with sufficient I/O options is paramount. The device is available in a tube packaging, ensuring safe and efficient handling during the manufacturing process.
Type AT89C51ED2-SLSUM
Clock Speed 60MHz
Core Size 8-Bit
Enclosure PLCC 44
I/O number 34
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 64 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

You may also like


Trustpilot