Microchip PIC24FJ128GA006-I/PT 16-Bit Microcontroller

Microchip PIC24FJ128GA006-I/PT 16-Bit Microcontroller

MPN
PIC24FJ128GA006-I/PT
Brand
Microchip
Order Code
73-5168

Discontinued


The Microchip PIC24FJ128GA006-I/PT 16-Bit Microcontroller is a powerful, yet easy-to-program CMOS Flash-based microcontroller. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. It also has an on-board 10-bit A/D converter.
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • 6 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • 64 bytes of general purpose RAM
  • Programmable input multiplexing from device inputs
  • Low power consumption 1mA 5.5V, 4.0MHz

Trustpilot