Microchip PIC18F8722-I/PT 8-bit Microcontroller 40MHz TQFP80

Order Code:

75-0652

Brand: Microchip MPN: PIC18F8722-I/PT

Discontinued


The PIC18F8722-I/PT is an 80-pin high performance 1Mbit enhanced Flash microcontroller with A/D and nanoWatt technology.

Please see datasheet for full details.


  • TQFP80 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 1024Bytes
Flash Memory 128KB
Family PIC18F
Package/Case TQFP80
SRAM Data Memory 3936Bytes
Supply Voltage 2.0 to 5.5V

You may also like


Trustpilot