Microchip PIC18F6720-I/PT 8-bit Microcontroller 25MHz TQFP64

MPN
PIC18F6720-I/PT
Brand
Microchip
Order Code
75-0671

Discontinued


The PIC18F6720-I/PT is a 64-pin high performance 256Kbit to 1Mbit enhanced Flash microcontroller with A/D.

Please see datasheet for full details.


  • TQFP64 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 25MHz
Clock Speed 25MHz
EEPROM Memory 1024Bytes
Flash Memory 128KB
Family PIC18F
Operating Frequency 25mhz
Package/Case TQFP64
SRAM Data Memory 3840Bytes
Supply Voltage 2.0 to 5.5V

Trustpilot