Microchip PIC18F4680-I/PT 8-bit Microcontroller 40MHz TQFP44

Order Code:

75-0659

Brand: Microchip MPN: PIC18F4680-I/PT

Discontinued


The PIC18F4680-I/PT is a 44-pin high performance enhanced Flash microcontroller with a high ambient temperature, ECAN and nanoWatt

Please see datasheet for full details.technology.


  • TQFP44 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Ambient temperature range -40°C to +150°C
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 1024Bytes
Flash Memory 64KB
Family PIC18F
Package/Case TQFP44
SRAM Data Memory 3328Bytes
Supply Voltage 2.0 to 5.5V

You may also like


Trustpilot