Microchip PIC16F84A-04I/SO Microcontroller SMD 8-bit SOIC18

Order Code:

73-3710

Brand: Microchip MPN: PIC16F84A-04/ISO

Discontinued


An 18-pin enhanced Flash/EEPROM 8-bit microcontroller from the PiC16Fxxx family. This high performance RISC CPU needs only 35 single word instructions to learn. All instructions are single cycle except for program branches which take two cycles.
  • 2 to 5.5V Supply voltage
  • 1024 words Flash memory
  • 68Bytes RAM Data memory
  • 13 I/O pins
  • 1 Timer
  • 20MHz Clock speed
  • SO-18 Package
Clock Speed 20MHz
EEPROM Memory 64Bytes
Flash Memory 1024KB
Family PIC16F8x
Package/Case SO-18
SRAM Data Memory 38Bytes
Supply Voltage 2 to 5.5V

Trustpilot