Microchip PIC16F628A-I/SO 8-bit Micro SO18

MPN
PIC16F628A-I/SO
Brand
Microchip
Order Code
73-3416

Discontinued


A 8-Bit CMOS Flash-based microcontroller from the PIC16F6XXX family. This IC is ideal for applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
  • 3 to 5.5V Supply voltage
  • 3.5KB Flash memory
  • 128Bytes EEPROM memory
  • 224Bytes SRAM data memory
  • 16 I/O pins
  • 3 Timers
  • 1 PWM channel
  • 20MHz Clock speed
  • USART
  • SCI Interfaces
  • SO-18 Case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Flash Memory 3.5KB
Family PIC16F6XXX
Package/Case SO-18
SRAM Data Memory 224Bytes
Supply Voltage 3 to 5.5V

Trustpilot