Microchip PIC16C621A-04I/SO 8-bit Microcontroller SOIC18 SMD

MPN
PIC16C621A-04I/SO
Brand
Microchip
Order Code
73-3434

Discontinued


The PIC16CXX family of 8-bit microcontrollers provides the advantages of the enhanced CPU core along with a more powerful array of peripheral features designed to meet the demands of today's mid-range 8-bit embedded control applications.

The enhanced CPU core includes enhancements such as multiple interrupt sources, 8 level deep hardware stack and 14-bit wide instruction words.


  • EPROM-Based 8-Bit CMOS microcontroller
  • 2.5V to 5.5V supply voltage
  • 1.75KB OTP memory
  • 96Bytes SRAM data memory
  • 1 timer
  • 4MHz clock speed
  • 8-SO case
  • Low cost, high performance
  • Advanced RISC architecture
  • Enhanced core features
  • Eight-level deep stack and multiple internal and external interrupt sources
  • Applications range from battery chargers to low power remote sensors

Trustpilot