Microchip DV164101 PICkit 1 Flash Starter Kit

Order Code:

97-0107

Brand: Microchip MPN: DV164101

Discontinued


The PICkit 1 is an introductory programmer and starter kit for programming Microchip's 8- and 14-pin family of Flash microcontrollers. The starter kit, with its easy to use PC hosted programmes, has been designed to enable users to get up to speed quickly and easily to use PIC microcontrollers.

The starter kit comes with Version 2 of the PC software and also PIC16C745 firmware. A demonstration program is also preprogrammed into the kit. For Flash programming the kit comes with two PC hosted programmes. The Baseline Flash software is used to programme 8- and 14-pin baseline (12-bit core) Flash microcontrollers (MCU) family devices. The Classic software is used to program 8- and 14-pin mid-range Flash microcontroller (MCU) family devices.
  • Low cost introductory Flash programming facility
  • Can perform In-Circuit Serial Progamming (ICSP)
  • Supplied with USB cable
  • Hardware has an expansion header for use with PICtail analysis daughter board (available separately)

Trustpilot