Microchip DM160228 PIC16F1719 Explorer 8 MCU USB to I2C Development Board

MPN
DM160228
Brand
Microchip
Order Code
73-5157
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.03 £39.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockContact us for additional stock

This Microchip Explorer 8 Development Kit is a full-featured development board and platform for 8-bit PIC® microcontrollers.

This kit is a versatile development solution, featuring several options for external sensors, off-board communication and human interface. Additionally, it offers ample room for expansion, making it an excellent solution for developers and engineers looking for a tool with a large number of supported 8-bit PIC MCUs.


Key Features

  • Supports all 8-bit PIC microcontrollers from 8 to 80 pins
  • Programming headers and power connections for all MCU sockets
  • Three separate power supplies - 5V, 3.3V, and variable 1.5 ~ 4.5V
  • 16 × 2 character LCD module
  • External connections for industry-standard communications and expansion interfaces
  • RS232 and Bluetooth® Low Energy interfaces
  • Push button switches for device reset and user-defined inputs
Type PIC Explorer 8 Dev Board

Reviews

Be the first to submit a review

Trustpilot