Microchip ATTINY85-20PU microcontroller PDIP8 8-Bit 20MHz 6 I/O Tube

Microchip ATTINY85-20PU microcontroller PDIP8 8-Bit 20MHz 6 I/O Tube

Order Code:

16-9536

Brand: Microchip Technology MPN: ATTINY85-20PU EAN-13: 2050009805975

Discontinued


Microchip Technology's ATTINY85-20PU is a robust embedded microcontroller designed in a PDIP 8 package, offering an efficient solution for applications requiring an 8-bit architecture. Operating at a speed of up to 20 MHz, this component provides six configurable input/output pins, making it suitable for a range of practical implementations such as consumer electronics, industrial automation, and custom IoT projects. Its compact form factor and versatile functionality enable this microcontroller to support efficient processing in space-constrained environments while maintaining high performance. The ATTINY85-20PU is ideal for engineers seeking a reliable and adaptable component for prototype development and small-scale production systems.
Type ATTINY85-20PU
Clock Speed 20MHz
Core Size 8-Bit
Enclosure PDIP 8
I/O number 6
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 8 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

You may also like


Trustpilot