Microchip ATTINY13A-PU Microcontroller PDIP 8 8-Bit 20MHz 6 I/O Tube

Microchip ATTINY13A-PU Microcontroller PDIP 8 8-Bit 20MHz 6 I/O Tube

Order Code:

16-9532

Brand: Microchip Technology MPN: ATTINY13A-PU EAN-13: 2050009805883

Discontinued


Microchip Technology presents the ATTINY13A-PU, a highly efficient embedded microcontroller featuring an 8-bit architecture, with a maximum processing frequency of 20 MHz. Encased in a PDIP 8 package, this microcontroller offers six I/O pins, which facilitates versatile connectivity and is well-suited for compact embedded systems. The device is ideal for use in applications such as consumer electronics, industrial automation, and home appliances where reliable, low-power performance is crucial. Its robust design and versatile capabilities make it a preferred choice for engineers looking to optimise system performance in space-constrained applications.
Type ATTINY13A-PU
Clock Speed 20MHz
Core Size 8-Bit
Enclosure PDIP 8
I/O number 6
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 1 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 1.8V

You may also like


Trustpilot