Microchip AT89S52-24AU Embedded microcontroller 8-Bit 24MHz 32 I/O TQFP 44

Order Code:

16-9524

Brand: Microchip Technology MPN: AT89S52-24AU EAN-13: 2050009805753

Discontinued


Microchip Technology's AT89S52-24AU is a high-performance embedded microcontroller designed to meet the rigorous demands of various engineering applications. This 8-bit microcontroller operates at a frequency of 24 MHz and features a total of 32 input/output lines, making it a versatile component for data manipulation and control processes. Housed in a TQFP 44 package, this device is well-suited for use in compact designs where space is a constraint, while still offering robust computing capabilities. Due to its reliability and efficiency, the AT89S52-24AU is frequently employed in applications such as industrial automation, consumer electronics, and automotive systems, where precise control and performance are critical. These attributes, along with its efficient power consumption, make it an ideal choice for engineers seeking a dependable microcontroller solution.
Type AT89S52-24AU
Clock Speed 24MHz
Core Size 8-Bit
Enclosure TQFP 44
I/O number 32
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 8 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

You may also like


Trustpilot