Microchip AT89C4051-24PU Embedded microcontroller 8-Bit 24MHz 15 I/O PDIP 20

Microchip AT89C4051-24PU Embedded microcontroller 8-Bit 24MHz 15 I/O PDIP 20

Order Code:

16-9520

Brand: Microchip Technology MPN: AT89C4051-24PU EAN-13: 2050009805678

Discontinued


Microchip Technology's AT89C4051-24PU is an embedded microcontroller designed for a wide range of engineering applications requiring an efficient and reliable processing solution. This microcontroller is encapsulated in a 20-pin PDIP package and operates at a clock frequency of 24 MHz, providing a balanced performance for embedded systems. It features an 8-bit architecture and includes 15 input/output lines, which facilitates connectivity with various external devices and interfaces. Engineers may find it particularly useful in developing consumer electronics, industrial control systems, and other automated applications where compact form factors and robust performance are essential. Its design ensures ease of integration while supporting the effective management of tasks in complex embedded systems.
Type AT89C4051-24PU
Clock Speed 24MHz
Core Size 8-Bit
Enclosure PDIP 20
I/O number 15
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 4 KB
Supply Voltage (max.) 6V
Supply Voltage (min.) 4V

You may also like


Trustpilot