MicroSwiss M260908 Nozzle 0.8mm for Creality End7 Brass Plated

Order Code:

19-3213

Brand: Micro-Swiss MPN: M2609-08 EAN-13: 0769407528219
Qty Unit Price (Ex VAT)
1+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Micro-Swiss M2609-08 is a brass plated wear resistant nozzle designed for high-performance 3D printing applications, offered as part of their range of 3D printing consumables. This nozzle, suitable for a variety of filament types, ensures durability and precision during extended use, particularly in scenarios where reduced wear is critical. Engineered for compatibility with standard 3D printer models, it is ideal for engineers and technicians engaged in detailed prototyping, small batch production, and intricate component manufacturing. The product is a reliable choice for maintaining consistent print quality in demanding environments.
Type MicroSwiss nozzle 0.8mm for Creality End7
Filament Material PLA
Nozzle Diameter 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot