MicroSwiss M260904 Nozzle 0.4mm for Creality End7 Brass Plated

Order Code:

19-3212

Brand: Micro-Swiss MPN: M2609-04 EAN-13: 0769407528196
Qty Was Unit Price (Ex VAT)
1+ £19.41 £14.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 16/05/2026

Micro-Swiss M2609-04 is a brass plated wear resistant nozzle designed for demanding 3D printing applications. This component, categorised under 3D printing consumables, is engineered to deliver high performance and durability, ideal for use with advanced printing materials such as Polymaker PA02001 PolyLite Filament Black PLA with a diameter of 1.75 mm. Its robust construction ensures longevity and precision in printing processes, making it suitable for detailed prototyping, component fabrication in engineering projects, and various applications within industrial 3D printing. The nozzle, also known by the alternate description 2633129, exemplifies Micro-Swiss's commitment to superior quality, ensuring consistent performance in environments requiring high abrasion resistance. The M2609-04 is particularly beneficial for those who value reliability and precision in both routine and high-demand 3D printing scenarios.
Type 3D Printer Nozzle
Filament Colour Black
Filament Diameter 1.75mm
Filament Material PLA
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot