MicroSwiss M258508 Nozzle MK8 0.8 mm Hardened

Order Code:

19-3203

Brand: Micro-Swiss MPN: M2585-08 EAN-13: 0769407527434
Qty Was Unit Price (Ex VAT)
1+ £22.18 £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Micro-Swiss M2585-08 represents a robust nozzle engineered for use with 3D printers, specifically designed to fit MK8 extruder setups. Manufactured from hardened steel, this nozzle features a precise 0.8 mm diameter, providing enhanced durability against abrasive filaments, which are commonly used in demanding 3D printing applications. The hardened construction ensures a prolonged lifespan even under high-temperature conditions, making it ideal for professional and industrial environments where consistent, high-quality output is critical. Engineers and technicians frequently utilise this nozzle in the production of intricate models and parts requiring superior detail and finish, benefiting from its compatibility with various abrasive materials.
Type Nozzles
Nozzle Diameter 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot