MicroSwiss M258506 Nozzle MK8 0.6mm Hardened

Order Code:

19-3202

Brand: Micro-Swiss MPN: M2585-06 EAN-13: 0769407527427
Qty Was Unit Price (Ex VAT)
1+ £22.18 £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Micro-Swiss M2585-06 is a high-performance nozzle designed for 3D printers that utilise the MK8 extruder system. This nozzle, made from hardened steel, features a 0.6 mm aperture and is specifically engineered for durability and wear resistance, even when printing with abrasive materials such as carbon fibre-filled or metal-filled filaments. It is ideal for precise and high-quality 3D printing applications, commonly employed in prototyping, mechanical part fabrication, and other engineering contexts requiring fine detail and superior material strength. The robust construction of the M2585-06 ensures consistent performance and longevity, making it a reliable choice for professional and industrial use in additive manufacturing processes.
Type Nozzles
Nozzle Diameter 0.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot