MicroSwiss M258504 Nozzle MK8 0.4mm Hardened

Order Code:

19-3201

Brand: Micro-Swiss MPN: M2585-04 EAN-13: 7432114996970
Qty Was Unit Price (Ex VAT)
1+ £22.18 £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Micro-Swiss M2585-04 refers to the Micro-Swiss nozzle MK8 with a 0.4 mm diameter, specifically designed for use in 3D printing applications requiring enhanced durability. Manufactured using hardened materials, this nozzle provides increased wear resistance, making it suitable for high-volume printing and use with abrasive filaments such as carbon fibre composites or metal-filled materials. As a critical component in the creation of intricate and precise engineering models, this nozzle ensures consistent extrusion, essential for maintaining the structural integrity of the final printed product. Utilised extensively within engineering laboratories and prototyping environments, the Micro-Swiss MK8 nozzle is an example of advanced manufacturing technology supporting the demands of modern design and innovation.
Type Nozzles
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot