MicroSwiss M254902 Nozzle MK8 0.2mm

Order Code:

19-3193

Brand: Micro-Swiss MPN: M2549-02 EAN-13: 7432114196141
Qty Unit Price (Ex VAT)
1+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 30/04/2026

Micro-Swiss M2549-02 M2500-04 is a durable 3D printing consumable designed specifically for precise and robust applications. Known for its compatibility with the MK8 Hotend, this white material ensures optimal performance and reliability in additive manufacturing processes. Engineers will appreciate its 0.2 mm nozzle, enabling high-resolution printing essential for detailed prototypes and complex components. Suitable for use in a variety of settings, this component is ideal for industries requiring precision parts such as aerospace, automotive, and small-scale manufacturing. With its durable construction, it meets the rigorous demands of professional 3D printing environments.
Type 3D Printer Nozzle
Filament Colour White
Nozzle Diameter 0.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot