MicroSwiss M250004 Nozzle MK8 Highspeed Steel 0.4mm

Order Code:

19-3191

Brand: Micro-Swiss MPN: M2500-04 EAN-13: 0769407527724
Qty Unit Price (Ex VAT)
1+ £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Micro-Swiss M2500-04 is a high-performance 3D printing consumable specifically designed for precision additive manufacturing tasks. This product, which features a meticulously engineered white PLA filament with a diameter of 1.75mm and a total weight of 1kg, is identified by the alternate description number 2633136. It is made to seamlessly integrate with systems utilising the M2 hardened high-speed steel nozzle, ensuring enhanced durability and consistency during print jobs. Commonly employed in engineering applications that require fine detail and structural integrity, such as prototyping and product development, this filament serves as a reliable choice for professionals seeking dependable material properties in their 3D printing projects.
Type 3D Printer Nozzle
Filament Colour White
Filament Diameter 1.75mm
Nozzle Diameter 0.4mm
Reel Size 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot