Micro-Match 6-Pin Connector for Ribbon Cable

MPN
7-215083-6
EAN-13
2050000430312
Order Code
50-5913
Qty Unit Price (Ex VAT)
5+ £0.864
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TE Connectivity 7-215083-6 is a Micro-Match connector featuring a female shrouded design with 6 positions.

It offers secure connections with a compact form suitable for space-constrained applications.

The connector ensures reliable performance in electronic and electrical assemblies.

It is typically used in consumer electronics and industrial machinery.


  • Robust design
  • 1.27mm pitch
  • Separate contact spring functions for positioning and contact spring contacting
  • Manufacturer's part 215083-76

Pitch 1.27mm
No. of Rows 2
No. of Ways 6
Circuit Application Signal
Compatible Insulation Diameter Range .035 – .039
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .27
Connector Length .437
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Gender MALE
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Type Pin
Contact Underplating Material Nickel
Housing Material PBT GF
Insulation Resistance 1000
Insulator Color RED
Insulator Material GLASS FILLED POLYESTER
Manufacturer Series 215083
Mating Alignment With
Mating Alignment Type Polarization
Mating Contact Row Spacing 0.059
Mating Retention With
Mating Retention Type Contact Friction
Mating Tab Thickness .016
Mating Tab Width .028
Maximum Operating Temperature 105
Maximum Temperature +105°C
Maximum Wire Size AWG 28
Min. temperature -40°C
Minimum Operating Temperature -40
Operating Temperature Range -40 – 221
Operating Voltage 100
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Red
Reliability COMMERCIAL
Row-to-Row Spacing .059
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Type IDC
Total Number of Contacts 6
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot