MH MHEE-9-K D-SUB Housing 9 Pins Steel 180° Silver 1pc

MPN
MHEE-9-K
Brand
MH
EAN-13
2050009145583
Order Code
05-2695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

MH Connectors MHEE-9-K is a D-SUB housing designed to accommodate 9 pins, providing a robust and secure connection. Crafted from steel with a silver finish, it offers reliable protection and durability. Typical applications include use in telecommunications, industrial control systems, and data transmission environments.
Type D-SUB housing
Cable outlets 1
Case Material Steel
Connection Angle 180°
Factory colour Silver
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 9
Number of pins 9
Plating Material Silver

Reviews

Be the first to submit a review

Trustpilot