MH MHEE-37-K D-SUB Housing 37 Pins Steel 180° Silver 1pc

MH MHEE-37-K D-SUB Housing 37 Pins Steel 180° Silver 1pc

MPN
MHEE-37-K
Brand
MH
EAN-13
2050009145576
Order Code
05-2694
Country of Origin
China
View Full Product Range (4)

Discontinued


The MH Connectors MHEE-37-K D-SUB housing accommodates 37 pins and is made of steel with a 180° orientation and silver finish. This robust housing is ideal for providing protection and stability for D-sub plug connectors in electronic applications. It is commonly used in fields such as telecommunications and data transfer systems.
Type D-SUB housing
Cable outlets 1
Case Material Steel
Connection Angle 180°
Factory colour Silver
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 37
Plating Material Silver
Plug / Socket Plug

Trustpilot