MH MHEE-15-K D-SUB Housing 15 Pins Steel 180° Silver 1pc

MH MHEE-15-K D-SUB Housing 15 Pins Steel 180° Silver 1pc

MPN
MHEE-15-K
Brand
MH
EAN-13
2050009145552
Order Code
05-2692
Country of Origin
China
View Full Product Range (4)

Discontinued


MH Connectors MHEE-15-K D-SUB housing features a robust steel construction with 15 pins and silver finish, suitable for reliable connectivity. This D-sub plug enclosure is designed for use in various electronic and industrial applications where secure and stable connections are essential. It offers a durable solution for protecting and organising cable connections in both commercial and industrial environments.
Type D-SUB housing
Cable outlets 1
Case Material Steel
Connection Angle 180°
Factory colour Silver
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 15
Plating Material Silver
Plug / Socket Plug

Trustpilot