MH MHDU45ZK9-K D-SUB Housing 9 Pins Nickel Plated 45° 1pc

Image Representative of Range

MH MHDU45ZK9-K D-SUB Housing 9 Pins Nickel Plated 45° 1pc

MPN
MHDU45ZK9-K
Brand
MH
EAN-13
2050003645102
Order Code
05-2691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.60
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,287 in stock

MH Connectors manufactures the MHDU45ZK9-K D-SUB housing, featuring a nickel-plated finish and accommodating 9 pins. This 45-degree D-SUB housing is typically used in electronics for secure connection of d-sub connectors. It is ideal for applications requiring robust and reliable enclosure solutions.
Type D-SUB housing
Cable diameter (details) 4.8mm
Cable outlets 2
Case Material Nickel plated
Connection Angle 45°
Factory colour Nickel
Height 45mm
Length 31.1mm
Mounting Direction 45 Degree
Mounting Type BackShell Mounting
No. of Ways 9
Number of pins 9
Plating Material Nickel
Width 15mm

Reviews

Be the first to submit a review

Trustpilot