MH MHDU45ZK25-K D-SUB Housing 25 Pins Nickel Plated 1pc

Image Representative of Range

MH MHDU45ZK25-K D-SUB Housing 25 Pins Nickel Plated 1pc

MPN
MHDU45ZK25-K
Brand
MH
EAN-13
2050003645096
Order Code
05-2690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £6.17
100+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The MH Connectors MHDU45ZK25-K is a D-sub housing featuring 25 pins and a 45-degree nickel plating, ideal for robust electrical connections. As a nickel-plated enclosure, it provides durability and corrosion resistance in demanding environments. This housing is typically used in electronic and telecommunication applications to protect D-sub connectors.
Type D-SUB housing
Cable diameter (details) 4.8mm
Cable outlets 2
Case Material Nickel plated
Connection Angle 45°
Factory colour Nickel
Height 42mm
Length 53.3mm
Mounting Type BackShell Mounting
No. of Ways 25
Number of pins 25
Plating Material Nickel
Width 15mm

Reviews

Be the first to submit a review

Trustpilot