MH MHDU45ZK15-K D-SUB Housing 15 Pins Nickel Plated 45° 1pc

Image Representative of Range

MH MHDU45ZK15-K D-SUB Housing 15 Pins Nickel Plated 45° 1pc

MPN
MHDU45ZK15-K
Brand
MH
EAN-13
2050003645089
Order Code
05-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.27
10+ £4.80
50+ £4.40
100+ £4.09
500+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 705 in stock

MH Connectors produces the MHDU45ZK15-K D-SUB housing with nickel plating and a 45° angled design, accommodating 15 pins for robust connections. Its durable metal enclosure makes it ideal for applications requiring secure and reliable data connectivity in industrial and electronic settings. This product is well-suited for protecting D-SUB connectors in demanding environments.
Type D-SUB housing
Cable diameter (details) 4.8mm
Cable outlets 2
Case Material Nickel plated
Connection Angle 45°
Factory colour Nickel
Height 42mm
Length 39.5mm
Mounting Direction 45 Degree
Mounting Type BackShell Mounting
No. of Ways 15
Number of pins 15
Plating Material Nickel
Width 15mm

Reviews

Be the first to submit a review

Trustpilot