MH MHDTZK9-DM9S-K D-Sub Receptacle Set 9-Pin Solder Bucket 180°

Image Representative of Range

MH MHDTZK9-DM9S-K D-Sub Receptacle Set 9-Pin Solder Bucket 180°

MPN
MHDTZK9-DM9S-K
Brand
MH
EAN-13
2050002345898
Order Code
12-5002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The MH Connectors MHDTZK9-DM9S-K is a D-SUB receptacle set with 9 pins, designed for solder bucket termination. This d sub connector is ideal for applications requiring reliable and robust data transfer connections. Suitable for various electronic and communication devices, it ensures a secure connection within systems.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot