MH MHDTZK25-DB25P-K D-SUB Pin Strip Set 180° 25-Pin Solder Bucket

Image Representative of Range

MH MHDTZK25-DB25P-K D-SUB Pin Strip Set 180° 25-Pin Solder Bucket

MPN
MHDTZK25-DB25P-K
Brand
MH
EAN-13
2050002345942
Order Code
12-4995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The MH Connectors MHDTZK25-DB25P-K is a D-sub pin strip set featuring 25 pins and designed for solder bucket connections. Manufactured by MH Connectors, this component is ideal for creating secure electrical connections in data communication and industrial equipment. Its durable design and precise pin alignment make it suitable for a range of applications requiring reliable connector solutions.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot