MH MHDTPPK25-K 25 Way Top Entry ABS D Cover

MPN
MHDTPPK25-K
Brand
MH
Order Code
15-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.25
25+ £0.991
100+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 3 weeks

Re-openable top entry 25-pole D connector cover from MH moulded in flame retardant (UL94V-0) black ABS.


  • Supplied with full metal 4-40 thumb screws
  • Covers are supplied with four strain relief inserts which accommodate cable sizes from 3.5 to 13mm diameter
Type Housing
Orientation Straight
Number of Contacts 25
Material ABS
Connection Angle 180°
Mounting Type D-sub

Reviews

Be the first to submit a review

Trustpilot