MH MHDPPK25-DB25P-K D-SUB Pin Strip Set 25 Pins 180° Solder Bucket

Image Representative of Range

MH MHDPPK25-DB25P-K D-SUB Pin Strip Set 25 Pins 180° Solder Bucket

MPN
MHDPPK25-DB25P-K
Brand
MH
EAN-13
2050002346260
Order Code
12-4988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

MH Connectors' MHDPPK25-DB25P-K is a D-SUB pin strip set featuring 25 pins in a solder bucket configuration. It is commonly used in applications requiring reliable connections, such as computer interfaces and communication equipment. The connector offers a durable and secure solution for projects needing a 180° connection orientation.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot