MH MHDPPK15-DB15S-K D-SUB Receptacle Set 15 Pins Solder Bucket

Image Representative of Range

MH MHDPPK15-DB15S-K D-SUB Receptacle Set 15 Pins Solder Bucket

MPN
MHDPPK15-DB15S-K
Brand
MH
EAN-13
2050002346253
Order Code
12-4987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The MH Connectors MHDPPK15-DB15S-K is a D-SUB receptacle set with 15 pins and a solder bucket configuration. Designed for 180° orientation, it is typically used in data and communication interfaces. This durable connector is ideal for connecting external peripherals to computers and industrial equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot