MH MHDM15-DB15S-K D-SUB Receptacle 15 Pins Solder Bucket 180° 1 piece

Image Representative of Range

MH MHDM15-DB15S-K D-SUB Receptacle 15 Pins Solder Bucket 180° 1 piece

MPN
MHDM15-DB15S-K
Brand
MH
EAN-13
2050002346031
Order Code
12-4975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The MH Connectors MHDM15-DB15S-K D-sub receptacle set is a 15-pin connector designed with a 180° orientation and solder bucket terminations. It is ideal for creating reliable, high-density connections in electronic devices and data communication systems. Typical applications include use in computing and telecommunications equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot