MH MHDM15-DB15P-K Pin Strip 180° 15 Pins Solder Bucket 1 piece

Image Representative of Range

MH MHDM15-DB15P-K Pin Strip 180° 15 Pins Solder Bucket 1 piece

MPN
MHDM15-DB15P-K
Brand
MH
EAN-13
2050002346024
Order Code
12-4974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockBack-order availability date - 25/09/2026

MH Connectors manufactures the MHDM15-DB15P-K D-sub pin strip set featuring 15 pins and a solder bucket configuration. This D-sub connector is designed for reliable data and signal transmission in electronic devices. Common applications include computer peripherals and industrial equipment.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot