MH MHDM-CTM Connector Pin Brass 28-24 AWG 1 piece

Image Representative of Range

MH MHDM-CTM Connector Pin Brass 28-24 AWG 1 piece

MPN
MHDM-CTM
Brand
MH
EAN-13
2050002345652
Order Code
12-4985
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 873 in stock

MH Connectors manufactures the MHDM-CTM connector pin, suitable for wire gauges from 28 to 24 AWG and made of brass. This reliable single-piece component is designed for use in electronic interconnections. Typical applications include telecommunications and data networking equipment.
Type Connector pin
Mounting Type Crimp
Connection Angle n/a
Plating Material Gold on nickel
AWG (min.) 28
AWG max. 24
Contact Material Brass

Reviews

Be the first to submit a review

Trustpilot